TRU COMPONENTS TRU-7S1-52BAG Seven-segment display Blue 13.1 mm 3.2 V 1 digit

MPN
TRU-7S1-52BAG
EAN-13
2050005050874
Order Code
18-3678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

TRU COMPONENTS TRU-7S1-52BAG is a seven-segment display designed to deliver precise visual output with a single digit in blue, featuring a digit height of 13.1 mm. Operating at a forward voltage of 3.2 V, this LED display is characterised by its robust design, suitable for a wide range of engineering applications, including digital clocks, electronic meters, and instrumentation panels where clear numeric representation is crucial. The display is part of a category often referred to as dot matrix displays, though it functions specifically as a seven-segment type, optimised for low power consumption and efficient operation across various electronic projects. Cobus, due to its distinct and visible output under varying ambient lighting conditions, it is a reliable choice for environments requiring dependable numeric displays. The TRU-7S1-52BAG is engineered to integrate seamlessly into both new and existing circuit designs, providing a dependable solution for engineers seeking clarity and performance in numeric displays.
Colour Blue
Digit / Alpha Height Seven-segment display
Forward Voltage 3.2V
Length 12.7mm
Width 12.4mm
Common Connection Common anode
Forward Current 20mA
Height 13.1mm
Luminous Intensity 25mcd
Depth 7mm
Dimensions (W x H x D) 12.4 x 13.1 x 7 mm
Light intensity I(V) 25mcd
No of Segments 7
No. of digits 1
Shared connection Anode
Type Seven-segment display

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot