TRU COMPONENTS TRU-7S1-36RAG Seven-segment display Red 9.1 mm 2 V 1 digit

MPN
TRU-7S1-36RAG
EAN-13
2050005050799
Order Code
18-3675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.649
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 454 in stock

TRU COMPONENTS TRU-7S1-36RAG is a precision-engineered seven-segment display designed for high-performance applications requiring clear numeric representation. This component features a common anode configuration with a red LED output, housed in a compact 9.1 mm package. It operates efficiently at a forward voltage of 2 V and is specifically tailored for applications that demand a singular digit representation, such as digital clocks, electronic meters, and various instrumentation panels. The robust design and consistent illumination of this seven-segment display make it an ideal choice for engineers developing products where readability and reliability are critical under various conditions.
Colour Red
Digit / Alpha Height Seven-segment display
Forward Voltage 2V
Length 12.7mm
Width 7.5mm
Common Connection Common anode
Forward Current 20mA
Height 14mm
Luminous Intensity 10mcd
Depth 8.5mm
Dimensions (W x H x D) 7.5 x 14 x 8.5 mm
Light intensity I(V) 10mcd
No of Segments 7
No. of digits 1
Shared connection Anode
Type Seven-segment display

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot