TRU COMPONENTS TRU-7S1-30RAG 7-segment display Red 7.8 mm 2 V 1 digit

MPN
TRU-7S1-30RAG
EAN-13
2050005050751
Order Code
18-3669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.747
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 849 in stock

TRU COMPONENTS TRU-7S1-30RAG is a seven-segment display designed for precise digital representation in electronic devices. It features a single digit display with a character height of 7.8 mm, emitting a red light at an operating voltage of 2 V. As a versatile component, this LED display is commonly utilised in various applications, including digital clocks, meters, and control panels, where numerical visibility and clarity are essential. The compact design and low power consumption make it suitable for integration into compact and portable electronic systems. This display is part of TRU COMPONENTS' range of reliable dot matrix displays, engineered to provide robust performance in engineering projects.
Colour Red
Digit / Alpha Height Seven-segment display
Forward Voltage 2V
Length 12.7mm
Width 10.06mm
Common Connection Common anode
Forward Current 20mA
Height 19mm
Luminous Intensity 10mcd
Depth 5.4mm
Dimensions (W x H x D) 10.06 x 19 x 5.4 mm
Light intensity I(V) 10mcd
No of Segments 7
No. of digits 1
Shared connection Anode
Type Seven-segment display

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot