TRU COMPONENTS TRU-7S1-30GAG Seven-segment display Green 7.8 mm 2.1 V 1 Digit

MPN
TRU-7S1-30GAG
EAN-13
2050005050744
Order Code
18-3667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.680
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

TRU COMPONENTS TRU-7S1-30GAG is a high-quality seven-segment display featuring a vibrant green illumination. With a digit height of 7.8 mm and operating voltage of 2.1 V, this LED display is designed for precision applications where clear numeric representation is critical. The display unit, consisting of a single digit, is ideal for use in electronic instrumentation, consumer electronics, and control panel displays. Its construction ensures reliable operation, making it suitable for environments that require consistent performance and durability. This component is particularly useful in applications requiring quick visual feedback, such as voltmeters, frequency counters, and digital clocks.
Colour Green
Digit / Alpha Height Seven-segment display
Forward Voltage 2.1V
Length 12.7mm
Width 10.06mm
Common Connection Common anode
Forward Current 20mA
Height 19mm
Luminous Intensity 10mcd
Depth 5.4mm
Dimensions (W x H x D) 10.06 x 19 x 5.4 mm
Light intensity I(V) 8mcd
No of Segments 7
No. of digits 1
Shared connection Anode
Type Seven-segment display

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot