TRU COMPONENTS TRU-7S1-120RAG Seven-segment display Red 30.60 mm 2 V 1 digit

MPN
TRU-7S1-120RAG
EAN-13
2050005050638
Order Code
18-3663
Country of Origin
China
View Full Product Range (25)

Discontinued


TRU COMPONENTS, TRU-7S1-120RAG, is a technically specified seven-segment display featuring a single digit red LED design. With a digit height of 30.60 mm and operating voltage of 2 V, this display is suitable for applications requiring clear numeric representation, such as digital clocks, electronic meters, and instrument panels. The robust construction and standard size make it an ideal component for both hobbyist projects and professional electronic devices where dot matrix displays are utilised for clear and concise visual output. Its straightforward design ensures compatibility with a wide range of circuitry, facilitating easy integration into existing systems.
Colour Red
Digit / Alpha Height Seven-segment display
Forward Voltage 2V
Length 12.7mm
Width 28.8mm
Forward Current 20mA
Height 40.8mm
Depth 9mm
Dimensions (W x H x D) 28.8 x 40.8 x 9 mm
Light intensity I(V) 12mcd
No of Segments 7
No. of digits 1
Shared connection Anode
Type Seven-segment display

Trustpilot