TRU COMPONENTS TRU-7S 2-52RAG Seven-segment display Red 13.2 mm 2 digits 2 V

MPN
TRU-7S2-52RAG
EAN-13
2050005051055
Order Code
18-3717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

TRU COMPONENTS TRU-7S2-52RAG is a high-quality seven-segment display designed for precise numerical representation in electronic applications. The display features a robust two-digit configuration, with each digit measuring 13.2 mm in height, ensuring excellent visibility in a range of conditions. Operating at a forward voltage of 2 V, this red LED seven-segment display is well-suited for use in both low-power and standard electronic circuits. The dot matrix type display is commonly employed in systems requiring clear and efficient numeric indicators, such as digital clocks, basic calculators, and a variety of measuring instruments. Its reliable construction and standardised sizing make it an optimal choice for technicians and engineers involved in designing digital interfaces where clarity and dependability are paramount.
Type Seven-segment display
Forward Current 20mA
LED Colours Red
Luminous Intensity 12mcd
No of Segments 14
Depth 7mm
Digit Height 13.2mm
Dimensions (W x H x D) 25 x 17.5 x 7 mm
Forward Voltage U(F) 2V
Height 17.5mm
No. of digits 2
Product Type Seven-segment display
Shared connection Anode
Width 25mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot