TRU COMPONENTS TCP10S-C62R0FTB High power resistor 62 Ω Radial lead TO-126

TRU COMPONENTS TCP10S-C62R0FTB High power resistor 62 Ω Radial lead TO-126

Order Code:

18-3657

Brand: TruComponents MPN: TCP10S-C62R0FTB EAN-13: 2050005087467

Discontinued


TruComponents TCP10S-C62R0FTB is a high power resistor designed for demanding engineering applications, providing a resistance of 62 ohms. The resistor features radial leads and is housed in a TO-126 package, which ensures efficient heat dissipation for high power operations up to 20 watts. With a precision tolerance of 1 percent, the TCP10S-C62R0FTB is well-suited for circuits requiring reliable current control and stability, often employed in power supply regulation, amplifier circuitry, and precision instrumentation. The robust construction and high power rating make it an ideal choice for both industrial and commercial electronic applications where performance and durability are paramount.
Type High power resistor
Resistance 62O
Tolerance 1%
Power Rating 20W
Content 1
CS 5.08mm
Dimensions (L x W x H) 12 x 8.5 x 3.1 mm
Height 3.1mm
Length 12mm
Max. temperature +175°C
Min. temperature -55°C
Temperature Coefficient 50ppm
Threshold Voltage 2000 V
Width 8.5mm

You may also like


Trustpilot