TRU COMPONENTS TC-VL4D-RED Digital rack-mount meter red panel 4-digit display

MPN
TC-13461616
EAN-13
4064161407128
Order Code
18-2779
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 331 in stock

TruComponents TC-13461616 presents the TC-VL4D-RED Digital Panel Meter, a precision instrument designed for integration into rack-mounted equipment. This digital meter offers accurate voltage and current measurement with a clear, easy-to-read display, making it ideal for monitoring power systems in industrial settings. The device is engineered to deliver reliable performance, featuring robust input connections and a durable construction suited for demanding environments. Typical applications include use in electrical test benches, control panels, and industrial automation systems, ensuring precise data acquisition and monitoring for engineers seeking efficient power management solutions.
Type TC-VL4D-RED
Dimensions (L x W x H) 48 x 29 x 22 mm
Display lighting red
Display technology LED
Height 22mm
Length 48mm
Max. operating voltage 30V DC
Min. operating voltage 3.5V DC
Product Type Digital rack-mount meter
Reading range (max.) 33.00V
Reading range (min.) 0V
Reading Type Voltage
Recess height 26mm
Recess width 45mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot