TRU COMPONENTS TC-SRR-450K203 Expanding Rivet 4mm Black 1000 pieces

Image Representative of Range

TRU COMPONENTS TC-SRR-450K203 Expanding Rivet 4mm Black 1000 pieces

MPN
TC-10820820
EAN-13
4064161239545
Order Code
13-3218
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £112.05
10+ £104.19
50+ £101.51
100+ £98.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TruComponents manufactures the TC-SRR-450K203 expanding rivet, designed for a hole diameter of 4 mm. This black rivet comes in a package of 1000 pieces and is ideal for securing materials in place. Typical applications include fastening components in automotive and electronic assemblies.
Type Expanding rivet
Diameter 4mm
Material Polyamide
Factory colour Black
Fixing Hole Diameter 4mm
Misc Attribute TC-SRR-450K203

Reviews

Be the first to submit a review

Trustpilot