TRU COMPONENTS TC-PSC-30x40x17 SwitchBd cabinet Light grey ABS PC 300x400x170mm

MPN
TC-13475004
EAN-13
4064161398778
Order Code
18-2790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £47.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

TruComponents TC-PSC-30x40x17 SwitchBd cabinet is defined by the Manufacturer's Part Number TC-13475004 and also identified in certain contexts by the alternate description 3368751. This product, constructed from light grey ABS and polycarbonate (PC), measures 300 mm in height, 400 mm in width, and 170 mm in depth. Known for its robustness and versatility, the cabinet provides a reliable enclosure solution for various electronic and electrical installations, safeguarding components against environmental factors. Its design makes it suitable for applications that require organised housing of electrical systems, commonly used in industrial control panels, automation systems, and telecommunication infrastructures. The inherent properties of ABS and PC offer a balanced combination of strength and impact resistance, essential for demanding engineering environments.
Type TC-PSC-30x40x17
Material Acrylonitrile butadiene styrene, Polycarbonate (PC)
Enclosure Length 170mm
Enclosure Height 400mm
Ingress Protection Rating IP66
Colour Light grey
Content 1
Depth 170mm
Dimensions (W x H x D) 300 x 400 x 170 mm
Height 400mm
IP Rating IP66
Product Type Switchboard cabinet
Width 300mm

Reviews

Be the first to submit a review

Trustpilot