TRU COMPONENTS TC-MX8025-12V0.1A Axial fan 12V 67.8m³/h 80x80x25mm

MPN
TC-13401732
EAN-13
4064161398389
Order Code
18-2736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

TruComponents TC-MX8025-12V0.1A is a high-performance axial fan designed for thermal management applications, ensuring efficient airflow and temperature regulation. Rated for 12 V DC operation, this fan delivers an airflow rate of 67.8 cubic metres per hour within its compact dimensions of 80 x 80 x 25 mm. Engineered for reliability, it is ideally suited for cooling electronic enclosures, power supplies, and high-density server environments where space is constrained yet effective thermal dispersion is critical. Its precision construction and dependable operation make it an excellent choice for maintaining optimal operating conditions in a variety of industrial and consumer electronic systems. The axial fan’s robust design and consistent airflow capacity cater to the demanding requirements of both small-scale electronic assemblies and larger, more complex systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 80 x 80 x 25 mm
Power Rating 100mA
RPM 3000rpm
Air flow rate 67.8m³/h
Colour Black
Connection Open end cable
Height 25mm
IP Rating IP58
Length 80mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 31dB
Width 80mm

Reviews

Be the first to submit a review

Trustpilot