TRU COMPONENTS TC-MX6025-24V0.08A Axial fan 24V DC 42m³/h 60x60x25mm

MPN
TC-13401724
EAN-13
4064161398365
Order Code
18-2734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

TruComponents TC-MX6025-24V0.08A, an axial fan designed for thermal management, operates at 24V DC and delivers an airflow of 42 m³/h. With precise dimensions of 60 x 60 x 25 mm, this fan is engineered to provide efficient cooling in compact spaces. Its low current draw of 0.08A makes it an energy-efficient choice for systems requiring reliable thermal regulation. Suitable for use in electronic enclosures, power supplies, and other applications where heat dissipation is critical, this axial fan ensures optimal performance in maintaining equipment reliability. Its robust design and compatibility with various configurations make it a versatile component for engineers addressing heat management challenges.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Power Rating 80mA
RPM 5000rpm
Air flow rate 42m³/h
Colour Black
Connection Open end cable
Height 25mm
IP Rating IP58
Length 60mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 38dB
Width 60mm

Reviews

Be the first to submit a review

Trustpilot