TRU COMPONENTS TC-MX5015-12V0.08A Axial fan 12V DC 23.4m³/h 50x50x15mm

MPN
TC-13401708
EAN-13
4064161398334
Order Code
18-2730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

TruComponents TC-MX5015-12V0.08A is a reliable and efficient axial fan engineered for thermal management applications, operating seamlessly at 12 V DC with a capacity of 23.4 cubic metres per hour. Measuring 50 mm by 50 mm with a slim profile of 15 mm, this fan is optimised for integration into compact electronic systems where space is a constraint without compromising on airflow efficiency. With a current rating of 0.08 A, it provides a balanced performance suitable for maintaining optimal operating temperatures in computer systems, telecommunications equipment, and other industrial electronics. Its robust construction and precise airflow control make it a dependable choice for engineers seeking effective cooling solutions in densely packed assemblies.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 50 x 50 x 15 mm
Power Rating 80mA
RPM 5500rpm
Air flow rate 23.4m³/h
Colour Black
Connection Open end cable
Height 15mm
IP Rating IP58
Length 50mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 31dB
Width 50mm

Reviews

Be the first to submit a review

Trustpilot