TRU COMPONENTS TC-MX5010-12V0.04A Axial fan 12V DC 13.2 m³/h 50x50x10mm

MPN
TC-13401696
EAN-13
4064161398303
Order Code
18-2727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

TruComponents presents the TC-MX5010-12V0.04A axial fan, a high-performance thermal management component designed for efficient airflow. This fan operates at 12 V DC and delivers an airflow rate of 13.2 cubic metres per hour, making it ideal for cooling electronic systems where space is limited. Measuring 50 mm in length, 50 mm in width, and 10 mm in height, its compact form factor is suited for integration into small enclosures or devices. Common applications include computer cooling systems, network equipment, and other electronic devices that require reliable thermal control. The efficient design of the TC-MX5010-12V0.04A ensures consistent performance in maintaining optimal operating temperatures.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 50 x 50 x 10 mm
Power Rating 40mA
RPM 4000rpm
Air flow rate 13.2m³/h
Colour Black
Connection Open end cable
Height 10mm
IP Rating IP58
Length 50mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 24dB
Width 50mm

Reviews

Be the first to submit a review

Trustpilot