TRU COMPONENTS TC-MX4020-5V0.17A Axial fan 5V DC 14.4m³/h 40x40x20mm

MPN
TC-13401684
EAN-13
4064161398273
Order Code
18-2724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

TruComponents TC-MX4020-5V0.17A is an axial fan designed for efficient thermal management in electronic systems. Operating at 5 V DC, this fan delivers an airflow of 14.4 cubic metres per hour within its compact dimensions of 40 x 40 x 20 mm. Engineered for reliability, it suits applications such as cooling for PCBs, small enclosures, or any electronic equipment where space is a constraint. The fan's robust construction ensures performance stability, making it an ideal choice for maintaining optimal operating temperatures in various engineering and industrial environments. Its design facilitates integration into systems that require uniform airflow and precise thermal control to enhance equipment longevity and efficiency.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 40 x 40 x 20 mm
Power Rating 170mA
RPM 8000rpm
Air flow rate 14.4m³/h
Colour Black
Connection Open end cable
Height 20mm
IP Rating IP58
Length 40mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 35dB
Width 40mm

Reviews

Be the first to submit a review

Trustpilot