TRU COMPONENTS TC-MX4020-12V0.03A Axial fan 12V DC 6.6m³/h 40x40x20mm

MPN
TC-13401688
EAN-13
4064161398280
Order Code
18-2725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

TruComponents TC-MX4020-12V0.03A offers an axial fan specifically designed for thermal management applications, operating at 12 V DC with an air flow capacity of 6.6 m³/h. Measuring 40 mm by 40 mm by 20 mm, this compact fan is suitable for electronics cooling, ensuring efficient heat dissipation in confined spaces. Its engineering design accommodates thermal requirements in computer systems, networking equipment, and various industrial electronics where reliable airflow is essential for optimal performance. With a low current draw of 0.03 A, it provides energy-efficient operation essential for maintaining system efficiency and longevity. This axial fan is an integral component in maintaining the thermal stability of sensitive electronic systems, reducing the risk of overheating and component failure.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 20 mm
Power Rating 30mA
RPM 4000rpm
Air flow rate 6.6m³/h
Colour Black
Connection Open end cable
Height 20mm
IP Rating IP58
Length 40mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 23dB
Width 40mm

Reviews

Be the first to submit a review

Trustpilot