TRU COMPONENTS TC-MX4010-12V0.05A Axial fan 12 V DC 10.8 m³/h 40x40x10 mm

MPN
TC-13401676
EAN-13
4064161398259
Order Code
18-2722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

TRU Components TC-MX4010-12V0.05A is a compact axial fan designed for thermal management applications, operating at 12 V DC with an airflow capacity of 10.8 cubic metres per hour. Measuring 40 x 40 x 10 mm, this fan is well-suited for integration in electronic enclosures where space is limited, and efficient heat dissipation is required. Its low power consumption of 0.05 A makes it an ideal choice for maintaining operable temperatures in sensitive electronic components and systems. Typical engineering applications include cooling for telecommunications equipment, computer hardware, and power supply units. The versatile design allows it to be used in various thermal management scenarios, enhancing the reliability and longevity of electronic devices.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Power Rating 50mA
RPM 5900rpm
Air flow rate 10.8m³/h
Colour Black
Connection Open end cable
Height 10mm
IP Rating IP58
Length 40mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 27dB
Width 40mm

Reviews

Be the first to submit a review

Trustpilot