TRU COMPONENTS TC-MF0W4FF2101A10203 Metal film resistor 2.1 kΩ Axial 0.25 W 1%

MPN
1583495
EAN-13
2050004925609
Order Code
17-8938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
150+ £0.0290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 576 in stock

TRU COMPONENTS TC-MF0W4FF2101A10203 is a high-precision metal film resistor designed to offer stable performance in various electronic applications. With a resistance value of 2.1 kO and a tolerance of 1%, this resistor provides consistent impedance, making it suitable for circuits requiring tight control over current and voltage levels. The resistor features an axial lead design and conforms to the 0207 package size, ensuring compatibility with a wide range of circuit boards. Rated at 0.25 watts, it is ideal for low-power applications where minimising heat output is crucial, such as in signal processing or precision measurement equipment. Its stable metal film construction ensures longevity and improved temperature coefficient performance compared to other resistor types, making it a reliable choice for demanding environments.
Type Metal film resistor
Resistance 2.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot