TRU COMPONENTS TC-KFR90 ferrite bead cube 160 Ω max cable Ø 9 mm 1 pc

MPN
TC-KFR90
EAN-13
2050004970029
Order Code
18-3655
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,822 in stock

TruComponents TC-KFR90 is a robust toroidal transformer component designed to manage electromagnetic interference within electronic systems. This product, identified as a ferrite bead cube, has an impedance of 160 ohms and is engineered to accommodate cables up to a maximum diameter of 9 mm. With precise dimensions of 19.5 mm in diameter and 18 mm in height, it is a versatile solution for reducing high-frequency noise in signal integrity applications. The TC-KFR90 is particularly well-suited for use in telecommunications, computer peripherals, and other electronics requiring effective EMI suppression. Its design facilitates easy integration into existing circuits, making it a valuable component for engineers working to enhance system reliability and performance.
Type Ferrite bead cube
Number of Outputs Not Applicable
Cable Diameter 9mm
Cable Diameter Range 9 mm (max)
Colour Black
Content 1
Diameter 19.5mm
Dimensions (Ø x H) 19.5 mm x 18 mm
Height 18mm
Impedance at 100 MHz 160Ω
Impedance at 25 MHz 80Ω
Length 35mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot