TRU COMPONENTS TC-KFR70 Ferrite core 150Ω Cable Ø 7mm Ferrite Toroidal

Order Code:

18-3654

Brand: TruComponents MPN: TC-KFR70 EAN-13: 2050004970012
Qty Unit Price (Ex VAT)
10+ £0.490
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,365 in stock, despatched in 4 working days

TruComponents TC-KFR70 Ferrite core is an essential component in the realm of toroidal transformers, specifically designed to offer high impedance of 150 ohms, effectively reducing electromagnetic interference in various electronic circuits. Its robust design accommodates cable diameters up to 7 mm, making it versatile for a range of applications where minimisation of radio frequency interference is crucial. Engineers frequently utilise this component in power supplies, data communication lines, and RF bridges to ensure signal integrity and enhance performance in sensitive electronic environments. The precise engineering and reliable material properties of the TC-KFR70 make it an ideal choice for improving electromagnetic compatibility in both commercial and industrial settings.
Type Ferrite bead
Number of Outputs Not Applicable
Cable Diameter 7mm
Cable Diameter Range 7 mm (max)
Colour Black
Content 1
Diameter 17mm
Dimensions (Ø x H) 17 mm x 15.5 mm
Height 15.5mm
Impedance at 100 MHz 150O
Impedance at 25 MHz 70O
Length 30.5mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot