TRU COMPONENTS TC-KFR50 Ferrite bead cube 120Ω Fits cable Ø up to 5mm

MPN
TC-KFR50
EAN-13
2050004969269
Order Code
18-3652
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.449
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,084 in stock

TruComponents TC-KFR50 is a high-performance ferrite bead cube specifically designed to mitigate electromagnetic interference in electrical circuits. This component features a toroidal design, capable of accommodating cables with a maximum diameter of 5 mm, and measures 13 mm in diameter and 12.5 mm in height. Exhibiting an impedance of 120 ohms, the TC-KFR50 is engineered to enhance the stability and efficiency of electronic systems by absorbing noise and unwanted signals. It is commonly utilised in applications requiring reliable signal integrity, such as telecommunications, computing devices, and automotive electronics, where maintaining stringent EMI standards is essential.
Type Ferrite bead cube
Number of Outputs Not Applicable
Cable Diameter 5mm
Cable Diameter Range 5 mm (max)
Colour Black
Content 1
Diameter 13mm
Dimensions (Ø x H) 13 mm x 12.5 mm
Height 12.5mm
Impedance at 100 MHz 120Ω
Impedance at 25 MHz 60Ω
Length 25.2mm

Reviews

Be the first to submit a review

Trustpilot