TRU COMPONENTS TC-K820PF500V Ceramic capacitor THT 820pF 500V 20%

MPN
TC-K820PF500V
EAN-13
2050004969986
Order Code
18-3651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

TRU COMPONENTS TC-K820PF500V is a ceramic capacitor designed for through-hole technology (THT) applications, featuring a capacitance of 820 pF and a voltage rating of 500 V. This capacitor is engineered with a tolerance of 20%, making it suitable for a wide range of electronic circuit implementations where moderate precision is required. Ceramic capacitors such as this model are commonly utilised in high-frequency filtering, decoupling, and bypassing applications in power supply circuits and electronic signal interfaces. The robust voltage rating ensures reliability in circuits exposed to substantial voltage variations, making it an ideal component in both consumer electronics and industrial applications. With a single unit supplied per packaging, it provides a practical choice for prototyping and small-scale manufacturing.
Type Radial leaded
Capacitance 820pF
Tolerance 20%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot