TRU COMPONENTS TC-K47PF5 Ceramic capacitor THT 47 pF 100 V 5% Ceramic

MPN
TC-K47PF5
EAN-13
2050004968743
Order Code
18-3647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 570 in stock

TRU COMPONENTS TC-K47PF5 is a high-quality ceramic capacitor specifically designed for through-hole technology (THT) applications. This capacitor has a capacitance of 47 picoFarads and rated voltage of 100 volts, with a tolerance of 5 percent, ensuring reliable performance in a range of electronic circuits. Ceramic capacitors like the TC-K47PF5 are commonly used in filtering, bypassing, and coupling applications due to their stability and low loss characteristics. These properties make the TC-K47PF5 suitable for various applications, including radio frequency (RF) circuits, power supply units, and other general electronic devices where space and performance are critical factors. With its robust design, this component is ideal for tasks requiring precision and reliability.
Type Radial leaded
Capacitance 47pF
Tolerance 5%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties NPO
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot