TRU COMPONENTS TC-K470PF500V Ceramic Capacitor THT 470pF 500V 10%

MPN
TC-K470PF500V
EAN-13
2050004969245
Order Code
18-3645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 667 in stock

TRU COMPONENTS TC-K470PF500V is a ceramic capacitor designed with a through-hole technology (THT) configuration, providing a capacitance value of 470 picoFarads (pF) and a voltage rating of 500 volts (V). The component maintains a tolerance of 10%, ensuring reliable performance within specified parameters. This capacitor is particularly suited for applications involving high-voltage filtering, coupling, and decoupling in electronic circuits where stability and precision are critical. Engineers will appreciate its reliability in demanding conditions, making it an ideal choice for use in power supplies, RF signal routing, and other electronic devices requiring robust capacitor solutions.
Type Radial leaded
Capacitance 470pF
Tolerance 10%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot