TRU COMPONENTS TC-K330PF500V Ceramic capacitor THT 330pF 500V 10%

MPN
TC-K330PF500V
EAN-13
2050004969238
Order Code
18-3636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 962 in stock

TRU COMPONENTS TC-K330PF500V is a high-quality ceramic capacitor designed for through-hole technology (THT) applications, offering a capacitance of 330 pF with a tolerance of 10% and rated for a maximum voltage of 500 volts. This capacitor is well-suited for use in electronic circuits that require stable capacitance in high-voltage conditions, such as power supply units, RF signal circuits, and filtering applications. Its robust construction and precise performance make it a reliable component in both consumer and industrial electronics, catering to the stringent demands of modern electrical engineering designs. The TC-K330PF500V is particularly advantageous in environments where thermal stability and low equivalent series resistance (ESR) are critical.
Type Radial leaded
Capacitance 330pF
Tolerance 10%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot