TRU COMPONENTS TC-K3,3NF5 Ceramic capacitor THT 3.3 nF 100 V 10%

MPN
TC-K3,3NF5
EAN-13
2050004969160
Order Code
18-3635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 743 in stock

TRU COMPONENTS TC-K3,3NF5 is a ceramic capacitor designed for through-hole technology (THT) applications, providing a capacitance of 3.3 nanoFarads with a voltage rating of 100 volts and a tolerance of 10 percent. This component, identified by the manufacturer’s part number 02050004969160, is suited for various electronic circuitry where stable and reliable capacitance is required, often being utilised in filtering, bypassing, and coupling applications. Engineered for robustness and longevity, this capacitor is ideal for both consumer electronics and industrial applications where stable performance under a wide range of environmental conditions is necessary. Its compact and durable design ensures ease of integration into existing circuits, making it a versatile choice for analogue and digital circuit designs.
Type Radial leaded
Capacitance 3.3nF
Tolerance 10%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot