TRU COMPONENTS TC-K27PF500V Ceramic capacitor THT 27pF 500V 5%

MPN
TC-K27PF500V
EAN-13
2050004969207
Order Code
18-3633
Country of Origin
China
View Full Product Range (45)

Discontinued


TRU COMPONENTS TC-K27PF500V is a through-hole technology (THT) ceramic capacitor featuring a capacitance of 27 picoFarads (pF), a voltage rating of 500 volts (V), and a tolerance of 5%. This component is designed for stability and reliability in high-voltage environments, making it suitable for use in filtering applications, resonant circuits, and impedance matching in radio frequency (RF) designs. The ceramic dielectric material provides low losses and excellent frequency response, making this capacitor an ideal choice for precision tuning and signal processing tasks. With its compact THT form factor, the TC-K27PF500V can be easily integrated into a variety of electronic assemblies where reliable performance in high-voltage operations is critical.
Type Radial leaded
Capacitance 27pF
Tolerance 5%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)


Trustpilot