TRU COMPONENTS TC-K27PF5 Ceramic capacitor THT 27 pF 100 V 5%

MPN
TC-K27PF5
EAN-13
2050004969818
Order Code
18-3631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

TRU COMPONENTS TC-K27PF5 is a ceramic capacitor designed with through-hole technology (THT) and rated at a capacitance of 27 picoFarads. This component can handle a maximum voltage of 100 volts and maintains a tolerance of ±5%, making it suitable for applications requiring precision and stability. The TC-K27PF5 is an excellent choice for high-frequency circuits, signal coupling, and decoupling applications in electronic devices, where minimal size and reliable performance are essential. This capacitor is particularly useful for engineers looking to implement stable filtering and tuning in radio frequency circuits. Its design ensures dependable operation across a variety of advanced electronic systems.
Type Radial leaded
Capacitance 27pF
Tolerance 5%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties NPO
Maximum Temperature 85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot