TRU COMPONENTS TC-K22PF500V Ceramic capacitor THT 22 pF 500 V 5 percent

MPN
TC-K22PF500V
EAN-13
2050004969924
Order Code
18-3629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,304 in stock

TRU COMPONENTS TC-K22PF500V is a ceramic capacitor with a capacitance of 22 picoFarads, rated for a maximum voltage of 500 volts with a tolerance of 5 percent. This through-hole technology (THT) capacitor is designed for applications requiring stable performance under varying temperature and voltage conditions, making it particularly suitable for use in RF circuits, power supply filters, and precision timing applications. The device's robust construction and high voltage rating allow it to maintain reliability and efficiency in demanding electronic environments, where consistent performance is critical. The TC-K22PF500V is a versatile component that engineers frequently utilise in telecommunications, audio equipment, and other high-frequency domains where minimising loss and maintaining signal integrity are paramount.
Type Radial leaded
Capacitance 22pF
Tolerance 5%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties NPO
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot