TRU COMPONENTS TC-K22PF5 Ceramic capacitor THT 22 pF 100 V 5 percent

MPN
TC-K22PF5
EAN-13
2050004969139
Order Code
18-3628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 767 in stock

TRU COMPONENTS TC-K22PF5 is a high-quality ceramic capacitor designed for through-hole technology (THT) installation. It features a capacitance of 22 picoFarads, a voltage rating of 100 volts, and a tolerance of 5 percent, making it suitable for precision applications where reliability and stability are essential. This component is typically used in electronic circuits for frequency selection, filtering, and bypassing applications. Its robust construction and precise specifications make it ideal for use in radio frequency (RF) circuits, oscillators, and communications equipment, ensuring consistent performance in demanding environments.
Type Radial leaded
Capacitance 22pF
Tolerance 5%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot