TRU COMPONENTS TC-K220PF5 Ceramic capacitor THT 220pF 100V 10% Ceramic

MPN
TC-K220PF5
EAN-13
2050004969863
Order Code
18-3621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

TRU COMPONENTS TC-K220PF5 is a ceramic capacitor designed for through-hole technology (THT) applications. This component offers a capacitance of 220 picoFarads (pF) and can withstand a voltage of up to 100 volts (V), with a tolerance of ±10%. Ceramic capacitors such as the TC-K220PF5 are commonly employed in various electronic circuits, where they serve crucial roles in filtering, bypassing, and coupling applications. Due to their stable capacitance over a wide temperature range, they are well-suited for use in high-frequency circuits and signal processing equipment. With its reliable performance and precision specifications, the TC-K220PF5 is a valuable component for engineers working on diverse electronic projects.
Type Radial leaded
Capacitance 220pF
Tolerance 10%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot