TRU COMPONENTS TC-K150PF5 Ceramic capacitor THT 150 pF 100 V 10%

MPN
TC-K150PF5
EAN-13
2050004969856
Order Code
18-3611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,026 in stock

TRU COMPONENTS TC-K150PF5 is a ceramic capacitor designed with a through-hole technology construction, providing a capacitance value of 150 picoFarads with a tolerance of 10% and capable of withstanding a voltage of up to 100 volts. This component is identified by the code 02050004969856 and meets the standard requirements for applications needing stable capacitance properties across varying temperatures and frequencies. Commonly utilised in high-frequency circuits, coupling and decoupling applications, and tuning circuits, the TC-K150PF5 offers reliability in electronic designs requiring precise capacitance characteristics. Its compact size and robust construction make it suitable for a wide range of industrial and consumer electronics applications.
Type Radial leaded
Capacitance 150pF
Tolerance 10%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot