TRU COMPONENTS TC-K150PF2 Ceramic capacitor THT 150pF 100V 10%

MPN
TC-K150PF2
EAN-13
2050004969733
Order Code
18-3609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 858 in stock

TRU COMPONENTS TC-K150PF2 is a high-quality ceramic capacitor designed for through-hole technology (THT) applications, offering a capacitance of 150 pF with a voltage rating of 100 V. It exhibits a tolerance of 10%, making it suitable for various electronic circuits where precise capacitance values are not critical, but reliability and stability are paramount. The TC-K150PF2 is typically used in filtering, timing, and coupling applications, providing excellent frequency characteristics and low losses at higher frequencies. This component is ideal for engineers seeking a dependable solution for managing electrical noise and ensuring efficient performance in analogue and digital electronics.
Type Radial leaded
Capacitance 150pF
Tolerance 10%
Voltage 100V
Pitch 2.54mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot