TRU COMPONENTS TC-K10PF500V Ceramic Capacitor THT 10pF 500V 5%

MPN
TC-K10PF500V
EAN-13
2050004969917
Order Code
18-3608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 828 in stock

TRU COMPONENTS TC-K10PF500V is a through-hole technology (THT) ceramic capacitor offering a capacitance of 10 picoFarads and a rated voltage of 500 volts. With a tolerance of 5 percent, this component is designed for precision and reliability in various electronic circuits. Ceramic capacitors like the TC-K10PF500V are commonly used in applications such as RF coupling and decoupling, filtering, and high-frequency circuits due to their stability and low loss at high frequencies. This specific model is suitable for environments where space is a constraint yet high voltage performance is required, making it a versatile choice for engineers working on diverse applications. Its robustness and electrical characteristics make it an integral component for designing efficient and durable electronic systems.
Type Radial leaded
Capacitance 10pF
Tolerance 5%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties NPO
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot