TRU COMPONENTS TC-K10PF5 Ceramic capacitor THT 10pF 100V 5%

MPN
TC-K10PF5
EAN-13
2050004969801
Order Code
18-3607
Country of Origin
China

Discontinued


TRU COMPONENTS TC-K10PF5 is a ceramic capacitor featuring through-hole technology (THT) with a capacitance value of 10 picoFarads and a voltage rating of 100 volts. Designed with a tolerance of 5%, this component ensures precision in various circuit designs, making it suitable for use in signal processing, radio frequency applications, and oscillators where stability and reliability are crucial. Its compact form factor and high-voltage capacity also provide versatility in handling rapid charge and discharge cycles in electronic circuits. This single-piece capacitor is an essential component for engineers looking to optimise electronic circuit performance with dependable, high-quality passive components.
Type Radial leaded
Capacitance 10pF
Tolerance 5%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties NPO
Max. temperature 85°C
Min. temperature -25°C

Alternatives (5)


Trustpilot