TRU COMPONENTS TC-K10NF500V Ceramic Capacitor THT 10nF 500V 20%

MPN
TC-K10NF500V
EAN-13
2050004969252
Order Code
18-3604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,711 in stock

TRU COMPONENTS TC-K10NF500V offers reliable performance as a ceramic capacitor, designed with a through-hole technology (THT) format. This component provides a capacitance of 10 nanoFarads and a voltage rating of 500 volts, ensuring it is suitable for high-voltage circuits. With a tolerance of 20%, it is typically used in applications requiring electrical stability, such as power supply smoothing, high-frequency noise reduction, or in energy storage solutions. Its robust construction and long-lasting durability make it an ideal choice for engineers designing circuits for industrial, automotive, or consumer electronics. The part number 02050004969252 assists in accurately identifying this specific component within inventory systems or when placing orders.
Type Radial leaded
Capacitance 10nF
Tolerance 20%
Voltage 500V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Z5U
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot