TRU COMPONENTS TC-K10NF5 Ceramic capacitor THT 10nF 100V 20%

MPN
TC-K10NF5
EAN-13
2050004969894
Order Code
18-3603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

TRU COMPONENTS TC-K10NF5 is a ceramic capacitor designed for through-hole technology (THT) applications, providing a capacitance value of 10 nanoFarads with a voltage rating of 100 volts. This component, identified by the part number 02050004969894, features a tolerance of 20 percent, making it suitable for circuits where precise capacitance is not critical but stable performance is required across various conditions. Ceramic capacitors like the TC-K10NF5 are commonly used in decoupling, filtering, and timing applications within a range of electronic equipment due to their reliability and low cost. The inclusion of a single piece in this offering allows for tailored integration into bespoke electronic assemblies where cost-effectiveness and space efficiency are priorities.
Type Radial leaded
Capacitance 10nF
Tolerance 20%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Z5U
Maximum Temperature 85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot