TRU COMPONENTS TC-K100PF5 Ceramic capacitor THT 100pF 100V 5% Ceramic

MPN
TC-K100PF5
EAN-13
2050004969849
Order Code
18-3601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 571 in stock

TRU COMPONENTS TC-K100PF5 is a ceramic capacitor specifically designed for through-hole technology (THT) applications. This capacitor has a capacitance of 100 pF, a voltage rating of 100 V, and a tolerance of 5%, making it suitable for a variety of electronic circuits where precision is moderately critical. Its ceramic composition provides stability, low losses, and reliable performance, qualities that are essential in RF circuits, timing applications, and filtering tasks in power supply systems. The TC-K100PF5 is often utilised in environments where high insulation resistance and good temperature characteristics are required. This component is valuable for engineers looking to ensure consistent functionality in both analogue and digital electronic designs.
Type Radial leaded
Capacitance 100pF
Tolerance 5%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot