TRU COMPONENTS TC-K1,5NF5 Ceramic capacitor THT 1.5 nF 100 V 20%

MPN
TC-K1,5NF5
EAN-13
2050004968590
Order Code
18-3596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

TRU COMPONENTS TC-K1,5NF5 is a ceramic capacitor designed for through-hole technology (THT) applications. With a capacitance value of 1.5 nanoFarads, this component is rated for a maximum voltage of 100 volts and a tolerance of 20%, making it suitable for various electronic circuits requiring stable capacitance under diverse conditions. The ceramic construction ensures reliability and longevity, particularly in environments subject to temperature and voltage fluctuations. Typical applications of the TC-K1,5NF5 capacitor include filtering, coupling, and decoupling in analogue and digital signal processing, as well as in power supply systems. Its robust performance characteristics make it an essential component for engineers involved in designing and maintaining electronic devices.
Type Radial leaded
Capacitance 1.5nF
Tolerance 20%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot