TRU COMPONENTS TC-K1,0NF2 Ceramic capacitor THT 1 nF 100 V 10%

MPN
TC-K1,0NF2
EAN-13
2050004968729
Order Code
18-3592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,701 in stock

TRU COMPONENTS TC-K1,0NF2 is a ceramic capacitor designed for through-hole technology applications, offering a capacitance of 1 nF with a voltage rating of 100 V and a tolerance of 10%. This capacitor is suitable for use in a variety of electronic circuits where space efficiency and reliability are paramount, particularly in decoupling and filtering applications. The TC-K1,0NF2 ensures stable performance in both high-frequency and high-temperature conditions typical of demanding environments, making it an ideal choice for automotive, telecommunications, and consumer electronics. The component's robust construction allows for effective handling of pulse circuits as well as buffering transient voltages, providing engineers with a dependable solution for enhancing circuit stability and performance.
Type Radial leaded
Capacitance 1nF
Tolerance 10%
Voltage 100V
Pitch 2.54mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot