TRU COMPONENTS TC-9784900 Magnifier Lens 22 mm 1 pc HM15x 36 mm x 31 mm

MPN
TC-9784900
EAN-13
4064161193229
Order Code
18-3566
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,640 in stock

TruComponents TC-9784900, also referenced as 2446225, is a precision-engineered magnifier lens designed for enhanced inspection tasks. Featuring a diameter of 22 mm, this high-magnification lens, model HM15x, offers a compact viewing window of 36 mm x 31 mm, making it ideal for detailed examination of small components and intricate circuits in electronics engineering. The lens is particularly beneficial in quality control environments where visual precision is paramount, allowing engineers to closely analyse minute defects or features without strain. This product is tailored for professional applications demanding accuracy and reliability in visual enhancement.
Type Magnifier
Content 1
Diameter 36mm
Dimensions (Ø x H) 36 mm x 31 mm
Height 31mm
Lens Ø 22mm
Magnification 15

Reviews

Be the first to submit a review

Trustpilot