TRU COMPONENTS TC-9784896 Magnifier Lens 30 mm diameter 56x36x25 mm 1 pc

MPN
TC-9784896
EAN-13
4064161193212
Order Code
18-3564
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,232 in stock

TruComponents TC-9784896, identified alternatively as 2446224, is a magnifier lens engineered with a 30 mm diameter and precise dimensions of 56x36x25 mm. Characterised by its compact design, this product is intended to facilitate detailed visual examination in various engineering contexts. The robust construction and clarity of the lens make it ideal for quality control inspections, circuit board analysis, and other applications requiring enhanced visibility of small components. By integrating this magnifier lens into workstations, engineers can achieve improved accuracy and efficiency in their examinations and assessments. Crafted for versatility, the TC-9784896 serves as a reliable tool across diverse technical environments.
Type Magnifier
Content 1
Dimensions (L x W x H) 56 x 36 x 25 mm
Height 25mm
Length 56mm
Lens Ø 30mm
Width 36mm

Reviews

Be the first to submit a review

Trustpilot