TRU COMPONENTS TC-9323296 LED indicator light Blue 12V DC 1000mcd Industrial

MPN
TC-9323296
EAN-13
4064161158594
Order Code
18-3517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 323 in stock

TruComponents TC-9323296, also known as the TruComponents TC-9323296 LED indicator light, is a robust and reliable component designed for various engineering applications where visual indicators are essential. This product is a 4.8mm blue LED indicator that operates at 12 V DC, delivering an impressive luminous intensity of 1000 millicandela (mcd). Its compact form factor makes it ideal for space-constrained environments, while its clear, bright output ensures high visibility. Typical applications include instrumentation panels, control systems, and status indicators in both industrial and consumer electronics, where precise visual feedback is required for operational clarity.
Type LED indicator light
LED Colour Blue
Forward Current 20mA
Forward Voltage 12V DC
Connection Open end cable
Content 1
Luminosity 1000mcd
Recess Diameter 5mm
Viewing Angle 16°

Reviews

Be the first to submit a review

Trustpilot