TRU COMPONENTS TC-9323292 LED indicator light Green 12 V DC 900 mcd industrial

MPN
TC-9323292
EAN-13
4064161158587
Order Code
18-3516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,651 in stock

TruComponents TC-9323292, the manufacturer's part number for the LED indicator light, features a 4.8mm green LED designed for efficient visual signalling. Operating at 12 V DC, it delivers an impressive luminous intensity of 900 millicandela, making it suitable for a wide range of applications. This indicator light serves engineers in various fields, including telecommunications, automotive dashboards, and industrial control panels, where reliable visual indicators are essential for operational status monitoring. Its robust design ensures long-lasting performance and ease of integration into existing electronic systems.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 12V DC
Connection Open end cable
Content 1
Luminosity 900mcd
Recess Diameter 5mm
Viewing Angle 20°

Reviews

Be the first to submit a review

Trustpilot