TRU COMPONENTS TC-8410484 LED set Red Blue Green Yell Warm white 5mm 800-200mcd

MPN
TC-8410484
EAN-13
4053199949434
Order Code
18-3474
Country of Origin
China
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TruComponents TC-8410484, also known as the TruComponents T1810O124 LED set, is a versatile collection of LEDs available in red, blue, green, yellow, and light warm white. These LEDs are circular with a 5 mm diameter, offering luminosity of 800 mcd, 2000 mcd, 120 mcd, 800 mcd, and 20000 mcd respectively, and half-power viewing angles of either 25 degrees or 30 degrees. This set is particularly well-suited for applications requiring precise lighting control such as indicators, status lights, and decorative lighting in electronic systems. Given their varied brightness and colours, these LEDs provide engineers with flexible configuration options for integrating efficient, low-power illumination into complex circuitry. Their use is commonly found in consumer electronics, automotive lighting, and industrial control panels where reliability and efficiency are paramount.
Type LED set
Kit Content 25
Casing 5mm
Colour Red, Blue, Green, Yellow, Light warm white
Colour Temperature 3000 - 3200K
Lens Type Circular
Maximum Temperature +85°C
Min. temperature -30°C
Operating Voltage 24V DC

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot