TRU COMPONENTS TC-8410472 LED set Neutral white Circular 5 mm 14000 mcd 25°

MPN
TC-8410472
EAN-13
4053199949403
Order Code
18-3471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

TruComponents TC-8410472, known alternatively as the TruComponents T1810O121 LED set, is a neutral white circular LED with a typical diameter of 5 mm. This LED offers a luminous intensity of 14,000 millicandela and an emission angle of 25 degrees, making it suitable for precise lighting applications where focused light is required. Its robust design and consistent light output make it ideal for use in instrument panels, signalling circuits, and optical indicators in various industrial equipment. The neutral white light emitted by the LED ensures excellent visibility and colour rendering, thereby enhancing the clarity and accuracy of visual information in critical settings. This component adheres to the high standards expected in engineering applications, providing reliable performance in demanding environments.
Type LED set
Kit Content 25
Casing 5mm
Colour Neutral white
Colour Temperature 4000 - 4500K
Lens Type Circular
Light intensity I(V) 14000mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 24V DC
Radiation Angle 25°
Technology InGaAIP

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot