TRU COMPONENTS TC-8410456 LED set Green 5 mm 120 mcd 35° Wired LEDs

MPN
TC-8410456
EAN-13
4053199949366
Order Code
18-3466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

TruComponents TC-8410456 showcases the TruComponents T1810O117 LED set, designed with precision and efficiency for demanding engineering applications. This LED set features a 5 mm green circular lens with a luminous intensity of 120 millicandela and a viewing angle of 35 degrees, making it suitable for applications requiring focussed illumination and visibility. It is ideal for integration into electronic projects, indicator light systems, and various control panels, where reliable and consistent light output is essential. The LED's robust performance and compact size afford engineers the versatility needed for a wide range of industrial and consumer electronics applications.
Type LED set
Kit Content 25
Casing 5mm
Colour Green
Lens Type Circular
Light intensity I(V) 120mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 24V DC
Radiation Angle 35°
Technology InGaAIP

Reviews

Be the first to submit a review

Trustpilot