TRU COMPONENTS TC-8410448 LED set Red Circular 5mm 800mcd 35° Wired LEDs

MPN
TC-8410448
EAN-13
4053199949342
Order Code
18-3465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TruComponents TC-8410448, also known under the alternate description TruComponents T1810O115 LED set Red Circular 5 mm 800 mcd 35°, is a high-performance LED strip light ideally suited for applications requiring precise illumination. This LED set features a red, circular 5 mm design with a luminous intensity of 800 millicandela and a viewing angle of 35 degrees, making it well-suited for tasks necessitating focused and efficient lighting. Common engineering applications include signal lamps, display boards, and electronic instrumentation panels, where consistent and reliable light output is critical. The robust construction and high-intensity light output make it particularly valuable in environments where visual performance is paramount.
Type LED set
Kit Content 25
Casing 5mm
Colour Red
Lens Type Circular
Light intensity I(V) 800mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 24V DC
Radiation Angle 35°
Technology GaP

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot