TRU COMPONENTS TC-8410444 T1810O114 5mm LED set Red Green Blue Yellow White

MPN
TC-8410444
EAN-13
4053199949335
Order Code
18-3464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

TruComponents TC-8410444, also referred to as the TruComponents T1810O114 LED set, is a versatile assortment of circular LED lights suitable for diverse electronic applications. Comprised of five 5 mm LEDs in red, blue, green, yellow, and light warm white, this set features light intensities ranging from 120 mcd to 20000 mcd, providing engineers with options for varying brightness needs. The beam angles of these LEDs are 25 degrees for the coloured lights and 30 degrees for the warm white, offering precise control over light distribution. The LEDs are designed for typical applications such as indicator lights, displays, and low-level lighting solutions within electronic devices and systems where energy efficiency and effective illumination are paramount. This makes the set an optimal choice for hobbyists and professionals working in fields such as instrumentation, consumer electronics, and prototype development.
Type LED set
Kit Content 25
Casing 5mm
Colour Red, Blue, Green, Yellow, Light warm white
Colour Temperature 3000 - 3200K
Lens Type Circular
Maximum Temperature +85°C
Min. temperature -30°C
Operating Voltage 12V DC

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot