TRU COMPONENTS TC-8410440 LED set RGB 5mm 1800-5000 mcd range 30° wired

MPN
TC-8410440
EAN-13
4053199949328
Order Code
18-3463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £13.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

TruComponents TC-8410440, also known as TruComponents T1810O113, offers an LED set comprising RGB circular diodes with a diameter of 5 mm. Each LED provides luminous intensities of 1800, 5000, and 3000 millicandela, respectively, within a 30-degree viewing angle. These components, synonymous with the TruComponents TC-8410440 type of LED strip lights, are designed for high-efficiency illumination applications. Typical engineering uses include integration into intricate electronic displays, signal indicators, and ambient or accent lighting systems, where precise colour rendering and directional light emission are critical. With their compact size and robust performance, these LEDs are highly suitable for both prototyping and use in commercial electronics developments, where space constraints and reliable visibility are of concern.
Type LED set
Kit Content 25
Casing 5mm
Colour RGB
Lens Type Circular
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 12V DC
Radiation Angle 30°
Technology InGaAIP

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot